PG0040.103T
- Manufacturer Name:
- Pulse
Pulse PG0040.103T
Power Inductors - SMD SHIELDED DRUM CORE INDUCTOR
- Active
Availability
- Factory Lead Time:
- 15 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Pulse |
---|---|
Manufacturers Part # | PG0040.103T |
Lead Time | 15 Week Lead Time |
Packaging | Tape and Reel |
Factory Pack Quantity | 2500 |
Height | 2.01 mm |
Length | 6.73 mm |
Width | 4.45 mm |
Type | Power Choke Coil |
Mounting Style | PCB Mount |
Termination Style | SMD/SMT |
Product | Power Inductors |
Tolerance | 20 % |
Application | Power |
Inductance | 10 uH |
Maximum DC Current | 400 mA |
Maximum DC Resistance | 106 mOhms |
Termination | Standard |
Shielding | Shielded |
Core Type | Drum |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8504508000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.