PF1500B-360
- Manufacturer Name:
- TDK-Lambda
TDK-Lambda PF1500B-360
AC/DC Power Modules 360V 4.2A, 1512W
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TDK-Lambda |
---|---|
Manufacturers Part # | PF1500B-360 |
Series | PF1500B-360 |
Lead Time | 12 Week Lead Time |
Industry Alias | 967-PF1500B-360 |
Factory Pack Quantity | 5 |
Height | 12.7 mm |
Length | 116.8 mm |
Width | 61 mm |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Mounting Style | PCB |
Product | AC/DC Output Modules |
Input Voltage | +/- 85 VAC to +/- 265 VAC |
Number of Outputs | 1 Output |
Open Frame-Enclosed | Enclosed |
Industry | Industrial |
Load Regulation | Regulated |
Output Voltage-Channel 1 | 360 V |
Dimensions | 116.8 mm x 61 mm x 12.7 mm |
Input Frequency | 47 Hz to 63 Hz |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504409580 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.