PEL-5-Y2Y-10
- Manufacturer Name:
- Panduit
Panduit PEL-5-Y2Y-10
Wire Labels & Markers Laser Comp Lbl Poly .80 W x .
- Active
Availability
- Factory Lead Time:
- 4 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Panduit |
---|---|
Manufacturers Part # | PEL-5-Y2Y-10 |
Lead Time | 4 Week Lead Time |
Industry Alias | 644-PEL-5-Y2Y-10, PEL-5-Y2Y-10 |
Factory Pack Quantity | 10000 |
Height | 0.333 in |
Width | 0.8 in |
Material | Polyester |
Type | Laser |
Features | Available in Several Industrial Materials |
Product | Labels |
Family | Laser Component Labels |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 3919905060 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.