PE000DSXB
- Manufacturer Name:
- TE Connectivity Corcom
TE Connectivity Corcom PE000DSXB
AC Power Entry Modules 10A DUAL FUSE HORIZONTAL MOUNT
- Active
Availability
- Factory Lead Time:
- 19 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Corcom |
---|---|
Manufacturers Part # | PE000DSXB |
Series | P |
Lead Time | 19 Week Lead Time |
Industry Alias | 2-6609104-8, 592-PE000DSXB |
Factory Pack Quantity | 48 |
Current Rating | 10 A |
Switch Function | Not Switched |
Product | Inlets |
Voltage Rating | 250 VAC |
Filter Type | Standard Filter |
Filtered | Filtered |
Fused | Yes |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536698000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.