PE-53803S
- Manufacturer Name:
- Pulse
Pulse PE-53803S
Power Inductors - SMD SIMPLE SWITCHER IND
- Active
Availability
- Factory Lead Time:
- 15 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Pulse |
---|---|
Manufacturers Part # | PE-53803S |
Lead Time | 15 Week Lead Time |
Industry Alias | 673-PE-53803S |
Factory Pack Quantity | 60 |
Height | 6.35 mm |
Length | 9.14 mm |
Width | 7.87 mm |
Type | Power Inductor |
Mounting Style | PCB Mount |
Termination Style | SMD/SMT |
Product | Power Inductors |
Application | Power |
Inductance | 118 uH |
Maximum DC Current | 3 A |
Maximum DC Resistance | 1.8 Ohms |
Termination | Standard |
Core Type | Toroidal |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8504508000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.