PE-51513
- Manufacturer Name:
- Pulse
Pulse PE-51513
Power Inductors - Leaded IND
- Active
Availability
- Factory Lead Time:
- 15 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Pulse |
---|---|
Manufacturers Part # | PE-51513 |
Lead Time | 15 Week Lead Time |
Industry Alias | 673-PE-51513, PE-51513 |
Factory Pack Quantity | 10 |
Length | 1.2 mm |
Width | 0.4 mm |
Type | Toroidal |
Mounting Style | PCB Mount |
Termination Style | Radial |
Product | Power Inductors |
Tolerance | 20 % |
Inductance | 144 uH |
Maximum DC Current | 10 A |
Maximum DC Resistance | 32 mOhms |
Termination | Standard |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8504508000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.