PE-1008CD121GTT
- Manufacturer Name:
- Pulse
Pulse PE-1008CD121GTT
RF Inductors - SMD SMD IND
Tariff May Apply
- Active
Availability
- Factory Lead Time:
- 11 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Pulse |
---|---|
Manufacturers Part # | PE-1008CD121GTT |
Series | CD |
Lead Time | 11 Week Lead Time |
Industry Alias | 673-PE-1008CD121GT, PE-1008CD121GTT |
Packaging | Reel |
Factory Pack Quantity | 1600 |
Height | 2.29 mm |
Length | 2.92 mm |
Width | 2.79 mm |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 40 C |
Type | Multilayer |
Mounting Style | PCB Mount |
Termination Style | SMD/SMT |
Product | RF Inductors |
Tolerance | 2 % |
Application | RF |
Inductance | 120 nH |
Maximum DC Current | 650 mA |
Maximum DC Resistance | 630 mOhms |
Q Minimum | 60 |
Self Resonant Frequency | 950 MHz |
Termination | Standard |
Test Frequency | 25 MHz |
Package - Case | 1008 (2520 metric) |
Shielding | Unshielded |
Core Type | Drum |
Core Material | Ceramic |
Case Code - in | 1008 |
Case Code - mm | 2520 |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504508000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.