PE-0603CD331KTT
- Manufacturer Name:
- Pulse
Pulse PE-0603CD331KTT
RF Inductors - SMD SMD IND
Tariff May Apply
- Active
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Pulse |
---|---|
Manufacturers Part # | PE-0603CD331KTT |
Series | CD |
Lead Time | 8 Week Lead Time |
Industry Alias | 673-PE-0603CD331KT, PE-0603CD331KTT |
Packaging | Reel |
Factory Pack Quantity | 2000 |
Height | 1.02 mm |
Length | 1.8 mm |
Width | 1.24 mm |
Type | Wirewound |
Mounting Style | PCB Mount |
Termination Style | SMD/SMT |
Product | RF Inductors |
Tolerance | 10 % |
Application | High Current |
Inductance | 330 nH |
Maximum DC Current | 150 mA |
Maximum DC Resistance | 2.3 Ohms |
Q Minimum | 22 |
Self Resonant Frequency | 500 MHz |
Termination | Standard |
Package - Case | 1.8 mm x 1.24 mm |
Shielding | Unshielded |
Core Type | Wirewound |
Case Code - in | 0603 |
Case Code - mm | 1608 |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504508000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.