PE-0402CD121JTT
- Manufacturer Name:
- Pulse
Pulse PE-0402CD121JTT
RF Inductors - SMD CERAMIC RF WW 0402 INDUCTOR, 120nH +/-5% , TIN, TR
Tariff May Apply
- Active
Availability
- Factory Lead Time:
- 9 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Pulse |
---|---|
Manufacturers Part # | PE-0402CD121JTT |
Series | CD |
Lead Time | 9 Week Lead Time |
Industry Alias | 673-PE0402CD121JTT, PE-0402CD121JTT |
Packaging | Reel |
Factory Pack Quantity | 3000 |
Type | Wirewound |
Mounting Style | PCB Mount |
Termination Style | SMD/SMT |
Product | RF Inductors |
Tolerance | 5 % |
Inductance | 120 nH |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504504000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.