PCI500-4D
- Manufacturer Name:
- Murata Power Solutions
Murata Power Solutions PCI500-4D
Rack Mount Power Supplies
- Active
Availability
- Factory Lead Time:
- 52 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Murata Power Solutions |
---|---|
Manufacturers Part # | PCI500-4D |
Series | PCI500-4D |
Lead Time | 52 Week Lead Time |
Factory Pack Quantity | 10 |
Height | 4.5 in |
Length | 1.025 ft |
Width | 5.1 in |
Maximum Operating Temperature | + 60 C |
Minimum Operating Temperature | 0 C |
Mounting Style | Rack |
Input Voltage | 36 VDC to 72 VDC |
Operating Temperature Range | 0 C to + 60 C |
Efficiency | 65 % |
Mechanical Style | Hot-Swap |
Output Current-Channel 1 | 74 A |
Output Voltage-Channel 1 | 5 V |
Output Current-Channel Three | 10 A |
Output Voltage-Channel Three | 12 V |
Output Current-Channel 4 | 2.5 A |
Number of Outputs | 4 Output |
Output Power | 500 W |
Cooling Method | Air-Cooled |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8504407001 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.