PB2020.222T
- Manufacturer Name:
- Pulse
Pulse PB2020.222T
Power Inductors - SMD UNSHIELDED DRUM CORE
- Active
Availability
- Factory Lead Time:
- 15 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Pulse |
---|---|
Manufacturers Part # | PB2020.222T |
Lead Time | 15 Week Lead Time |
Industry Alias | 673-PB2020.222T |
Packaging | Tape and Reel |
Factory Pack Quantity | 100 |
Height | 10.16 mm |
Length | 23.87 mm |
Width | 20.83 mm |
Maximum Operating Temperature | + 130 C |
Minimum Operating Temperature | - 40 C |
Type | Power Inductor |
Mounting Style | PCB Mount |
Termination Style | SMD/SMT |
Product | Power Inductors |
Tolerance | 20 % |
Application | Automotive |
Inductance | 2.2 uH |
Maximum DC Current | 21.8 A |
Maximum DC Resistance | 2.8 mOhms |
Package - Case | 23.87 mm x 20.83 mm |
Shielding | Unshielded |
Core Type | Drum |
Saturation Current | 40 A |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8504508000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.