PAA130-14C
- Manufacturer Name:
- TT Electronics
TT Electronics PAA130-14C
130W/24V 3.15?x2.35? Enclosed
Tariff May Apply
- Active
Availability
- Factory Lead Time:
- On Order with Factory
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TT Electronics |
---|---|
Manufacturers Part # | PAA130-14C |
Lead Time | On Order with Factory |
Industry Alias | 374-PAA130-14C |
Factory Pack Quantity | 1 |
Height | 43.2 mm |
Length | 80 mm |
Width | 59.7 mm |
Maximum Operating Temperature | + 80 C |
Minimum Operating Temperature | - 30 C |
Mounting Style | Screw |
Product | AC/DC Switching Supplies |
Input Voltage | 90 VAC to 264 VAC |
Number of Outputs | 1 Output |
Open Frame-Enclosed | Enclosed |
Output Power | 130 W |
Efficiency | Level VI |
Industry | Industrial |
Load Regulation | Regulated |
Output Current-Channel 1 | 5.417 A |
Output Voltage-Channel 1 | 24 VDC |
Isolation Voltage | 4 kVAC, 5.656 kVDC |
Dimensions | 80 mm x 59.7 mm x 43.2 mm |
Approvals | EN/IEC/UL 62368-1 |
Input Frequency | 47 Hz to 63 Hz |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504409520 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.