PA1292.152T
- Manufacturer Name:
- Pulse
Pulse PA1292.152T
Power Inductors - SMD PLANAR IND
- Active
Availability
- Factory Lead Time:
- 15 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Pulse |
---|---|
Manufacturers Part # | PA1292.152T |
Lead Time | 15 Week Lead Time |
Industry Alias | 673-PA1292.152T |
Packaging | Tape and Reel |
Factory Pack Quantity | 250 |
Height | 7.37 mm |
Length | 19.81 mm |
Width | 19.56 mm |
Maximum Operating Temperature | + 130 C |
Minimum Operating Temperature | - 40 C |
Type | Wirewound |
Mounting Style | PCB Mount |
Termination Style | SMD/SMT |
Product | Power Inductors |
Tolerance | 15 % |
Application | RF |
Inductance | 1.45 uH |
Maximum DC Current | 21 A |
Maximum DC Resistance | 980 uOhms |
Package - Case | 0603 (1608 metric) |
Shielding | Unshielded |
Saturation Current | 24 A |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8504508000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.