P271-SS54CR200K


Manufacturer Name:
 TT Electronics

TT Electronics P271-SS54CR200K

Potentiometers

  • ecad
  • Active

Availability

Factory Lead Time:
23 Week Lead Time

Order Quantity

Min:
Mult:

Product Specifications

ManufacturerTT Electronics
Manufacturers Part #P271-SS54CR200K
SeriesP27 Series
Lead Time23 Week Lead Time
PackagingTray
Factory Pack Quantity280
Height33.325 mm
LengthIP64
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 55 C
TypePanel Potentiometer
Mounting StylePanel Mount
Termination StyleSolder Lug
Power Rating1 W
ProductPotentiometers
Voltage Rating500 VDC
Tolerance10 %
Life1000000 Cycle
Diameter26.7 mm
Resistance200 kOhms
Switch TypeNo Switch
Shaft Diameter6.35 mm
OrientationHorizontal
Element TypeConductive Plastic
Number of Turns1 Turn
TaperReverse Audio
Number of Gangs1 Gang
Shaft Length19.05 mm
Shaft TypeSmooth / Slotted
Thread Size3/8 in
Number of DetentsCenter Detent
Bushing MaterialMetal
With SwitchNo Switch
Bushing Thread3/8-32

Environmental & Export Classifications

RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8533408050