P271-SS52DR500K292
- Manufacturer Name:
- TT Electronics
TT Electronics P271-SS52DR500K292
Potentiometers
Tariff May Apply. Tariffs are estimated during the checkout process after the shipping address is entered and before you submit the order. Tariff rates are subject to change.
- Active
Availability
- Factory Lead Time:
- 23 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TT Electronics |
---|---|
Manufacturers Part # | P271-SS52DR500K292 |
Series | P27 Series |
Lead Time | 23 Week Lead Time |
Packaging | Tray |
Factory Pack Quantity | 280 |
Height | 33.325 mm |
Length | IP64 |
Maximum Operating Temperature | + 120 C |
Minimum Operating Temperature | - 55 C |
Type | Panel Potentiometer |
Mounting Style | Panel Mount |
Termination Style | Solder Lug |
Power Rating | 1 W |
Product | Potentiometers |
Voltage Rating | 500 VDC |
Tolerance | 10 % |
Life | 1000000 Cycle |
Diameter | 26.7 mm |
Resistance | 500 kOhms |
Switch Type | No Switch |
Shaft Diameter | 6.35 mm |
Orientation | Horizontal |
Element Type | Conductive Plastic |
Number of Turns | 1 Turn |
Taper | Audio |
Number of Gangs | 1 Gang |
Shaft Length | 19.05 mm |
Shaft Type | Smooth / Slotted |
Thread Size | 3/8 in |
Number of Detents | Center Detent |
Bushing Material | Metal |
With Switch | No Switch |
Bushing Thread | 3/8-32 |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8533408050 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.