P14761
- Manufacturer Name:
- Switchcraft
Switchcraft P14761
Screws & Fasteners FLAT WASHER, NICKEL PLTD, RoHS
- Active
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Switchcraft |
---|---|
Manufacturers Part # | P14761 |
Lead Time | 8 Week Lead Time |
Industry Alias | P-1476-1 |
Factory Pack Quantity | 1000 |
Material | Brass |
Type | Flat Washer |
Outside Diameter | 0.625 in |
Plating | Nickel |
Thickness | 0.02 in |
Inside Diameter | 0.468 in |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694010 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.