OPT0003002F
- Manufacturer Name:
- Dialight
Dialight OPT0003002F
TIR Optic 3 deg. 35mm Dia x 20.1mm H Optic w/Tape
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Dialight |
---|---|
Manufacturers Part # | OPT0003002F |
Lead Time | 12 Week Lead Time |
Industry Alias | 645-OPT0003002F |
Factory Pack Quantity | 49 |
Height | 20.1 mm |
For Use With | High Power LEDs |
Operating Temperature Range | - 40 C to + 70 C |
Diameter | 35 mm |
Shape | Round |
Viewing Angle | 3 deg |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 9001909000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.