NC6-P107-02
- Manufacturer Name:
- TE Connectivity
TE Connectivity NC6-P107-02
Barrier Terminal Blocks NC6-P107-02
- Active
Availability
- Factory Lead Time:
- 24 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity |
---|---|
Manufacturers Part # | NC6-P107-02 |
Series | NC6 |
Lead Time | 24 Week Lead Time |
Industry Alias | 1437664-4, 571-14376644, NC6-P107-02 |
Factory Pack Quantity | 300 |
Height | 0.65 in |
Length | 0.809 in |
Width | 0.63 in |
Maximum Operating Temperature | + 140 C |
Minimum Operating Temperature | - 40 C |
Type | Dual Barrier, Flat Block without Mounting Ears |
Mounting Style | Through Hole |
Contact Plating | Tin |
Current Rating | 20 A |
Mounting Angle | Vertical |
Termination Style | Screw |
Contact Material | Copper Alloy |
Housing Material | Polyamide (PA) |
Number of Positions | 2 Position |
Product | Barrier Terminal Blocks |
Voltage Rating | 300 V |
Pitch | 9.53 mm |
Color | Black |
Wire Gauge Max | 12 AWG |
Wire Gauge Min | 22 AWG |
Wire Orientation | Vertical |
Lead Free Solder Processes | Wave solder capable to + 240 C |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.