MP201902
- Manufacturer Name:
- ZF Electronics
ZF Electronics MP201902
Proximity Sensors .2A 30VDC 24AWG 12\" SPST FormB, Flng Mnt
- Active
Availability
- Factory Lead Time:
- 18 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | ZF Electronics |
---|---|
Manufacturers Part # | MP201902 |
Series | MP2019 |
Lead Time | 18 Week Lead Time |
Industry Alias | 540-MP201902, MP201902 |
Packaging | Box |
Factory Pack Quantity | 25 |
Sensing Method | Magnetic |
Maximum Operating Temperature | + 105 C |
Minimum Operating Temperature | - 40 C |
Mounting Style | Wire |
Operating Supply Voltage | 100 V |
Operating Supply Current | 200 mA |
Output Configuration | SPST-NC |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509065 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.