MOVHE20V680Y-AP
- Manufacturer Name:
- Eaton Bussmann Electronics
Eaton Bussmann Electronics MOVHE20V680Y-AP
MOVHE, 20 MM SIZE, 680 VAC
Tariff May Apply. Tariffs are estimated during the checkout process after the shipping address is entered and before you submit the order. Tariff rates are subject to change.
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Eaton Bussmann Electronics |
---|---|
Manufacturers Part # | MOVHE20V680Y-AP |
Lead Time | 12 Week Lead Time |
Industry Alias | 504-MOVHE20V680Y-AP |
Packaging | Ammo |
Factory Pack Quantity | 300 |
Height | 8.5 mm |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 40 C |
Type | High Energy Varistor |
Mounting Style | Through Hole |
Termination Style | Radial |
Voltage Rating AC | 680 VAC |
Product | MOVs |
Capacitance | 360 pF |
Tolerance | 10 % |
Lead Spacing | 10 mm |
Diameter | 22.5 mm |
Surge Energy Rating | 620 J |
Voltage Rating DC | 895 VDC |
Clamping Voltage | 1.815 kV |
Peak Surge Current | 100 A |
Varistor Voltage | 1.1 kV |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8533404000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.