MOV14V420Y


Manufacturer Name:
 Eaton Bussmann Electronics

Eaton Bussmann Electronics MOV14V420Y

MOV, 14 MM SIZE, 420 VAC

  • ecad
  • Active

Availability

Factory Lead Time:
6 Week Lead Time

Order Quantity

Min:
Mult:

Product Specifications

ManufacturerEaton Bussmann Electronics
Manufacturers Part #MOV14V420Y
Lead Time6 Week Lead Time
Industry Alias504-MOV14V420Y
PackagingBulk
Factory Pack Quantity500
Height6.5 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
TypeMetal Oxide Varistor
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC420 VAC
ProductMOVs
Capacitance290 pF
Tolerance10 %
Voltage Rating DC560 VDC
Lead Spacing7.5 mm
Diameter16.5 mm
Surge Energy Rating130 J
Clamping Voltage1.12 kV
Peak Surge Current50 A
Varistor Voltage680 V

Environmental & Export Classifications

RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8533404000