MOV10V625Y-AP
- Manufacturer Name:
- Eaton Bussmann Electronics
Eaton Bussmann Electronics MOV10V625Y-AP
MOV, 10 MM SIZE, 625 VAC
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Eaton Bussmann Electronics |
---|---|
Manufacturers Part # | MOV10V625Y-AP |
Lead Time | 12 Week Lead Time |
Industry Alias | 504-MOV10V625Y-AP |
Packaging | Ammo |
Factory Pack Quantity | 1000 |
Height | 7.5 mm |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 40 C |
Type | Metal Oxide Varistor |
Mounting Style | Through Hole |
Termination Style | Radial |
Voltage Rating AC | 625 VAC |
Product | MOVs |
Capacitance | 100 pF |
Tolerance | 10 % |
Voltage Rating DC | 825 VDC |
Lead Spacing | 7.5 mm |
Diameter | 12.5 mm |
Surge Energy Rating | 102 J |
Clamping Voltage | 1.65 kV |
Peak Surge Current | 25 A |
Varistor Voltage | 1 kV |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8533404000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.