MOV10V510Y


Manufacturer Name:
 Eaton Bussmann Electronics

Eaton Bussmann Electronics MOV10V510Y

MOV, 10 MM SIZE, 510 VAC

  • ecad
  • Active

Availability

Factory Lead Time:
6 Week Lead Time

Order Quantity

Min:
Mult:

Product Specifications

ManufacturerEaton Bussmann Electronics
Manufacturers Part #MOV10V510Y
Lead Time6 Week Lead Time
Industry Alias504-MOV10V510Y
PackagingBulk
Factory Pack Quantity800
Height7 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
TypeMetal Oxide Varistor
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC510 VAC
ProductMOVs
Capacitance120 pF
Tolerance10 %
Voltage Rating DC670 VDC
Lead Spacing7.5 mm
Diameter12.5 mm
Surge Energy Rating85 J
Clamping Voltage1.355 kV
Peak Surge Current25 A
Varistor Voltage820 V

Environmental & Export Classifications

RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8533404000