MEC1-120-02-L-D-LC-TR
- Manufacturer Name:
- Samtec
Samtec MEC1-120-02-L-D-LC-TR
Standard Card Edge Connectors 1.00 mm Mini Edge Card Socket, Vertical
- Active
Availability
- Factory Lead Time:
- 5 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Samtec |
---|---|
Manufacturers Part # | MEC1-120-02-L-D-LC-TR |
Series | MEC1 |
Lead Time | 5 Week Lead Time |
Industry Alias | 200-MEC112002LDLCTR |
Packaging | Reel |
Factory Pack Quantity | 150 |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 55 C |
Contact Plating | Gold |
Current Rating | 2.2 A |
Mounting Angle | Straight |
Contact Material | Beryllium Copper |
Housing Material | Liquid Crystal Polymer (LCP) |
Number of Positions | 40 Position |
Number of Rows | 2 Row |
Product | Sockets |
Voltage Rating | 300 V |
Pitch | 1 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.