MB03L1NZQD


Manufacturer Name:
 C&K

C&K MB03L1NZQD

Rotary Switches DP3T ROTARY N.S.

  • ecad
  • Active

Availability

Factory Lead Time:
10 Week Lead Time

Order Quantity

Min:
Mult:

Product Specifications

ManufacturerC&K
Manufacturers Part #MB03L1NZQD
SeriesM
Lead Time10 Week Lead Time
Industry Alias611-MB03L1NZQD, MB03-L1-N-Z-Q-D
Factory Pack Quantity80
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
ActuatorFlatted
Contact FormSPDT
Current Rating250 mA
Termination StyleSolder Lug
Voltage Rating AC125 VAC
IlluminatedNon-Illuminated
Number of Positions3 Position
Voltage Rating125 VAC, 28 VDC
Voltage Rating DC28 VDC
Contact StyleNon-Shorting
Index Angle36 deg
Index StopsContinuous
Number of Decks1 Deck
Number of Poles per Deck2 Pole

Environmental & Export Classifications

RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8536509020