MAP-AM-265
- Manufacturer Name:
- NMB Technologies
NMB Technologies MAP-AM-265
DC BRUSH MOTOR WITH MICRO AIR PUMP
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | NMB Technologies |
---|---|
Manufacturers Part # | MAP-AM-265 |
Lead Time | 12 Week Lead Time |
Industry Alias | 472-MAP-AM-265 |
Factory Pack Quantity | 1 |
Length | 67.1 mm |
Type | Micro Air Pump Motor |
Product | DC Mini-Motors |
Voltage Rating | 6 V |
Tradename | Brush |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8501104040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.