MA03L1NZQD
- Manufacturer Name:
- C&K
C&K MA03L1NZQD
Rotary Switches N.C. SP 3 Shaft .25A 125VAC 28VDC
- Active
Availability
- Factory Lead Time:
- 10 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | C&K |
---|---|
Manufacturers Part # | MA03L1NZQD |
Series | M |
Lead Time | 10 Week Lead Time |
Industry Alias | 611-MA03L1NZQD, MA03-L1-N-Z-Q-D |
Factory Pack Quantity | 80 |
Current Rating | 250 mA |
Illuminated | Non-Illuminated |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.