MA00L3NZQD
- Manufacturer Name:
- C&K
C&K MA00L3NZQD
Rotary Switches SP 10POS NS SOLDER
- Active
Availability
- Factory Lead Time:
- 10 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | C&K |
---|---|
Manufacturers Part # | MA00L3NZQD |
Series | M |
Lead Time | 10 Week Lead Time |
Industry Alias | 611-MA00L3NZQD, MA00-L3-N-Z-Q-D |
Factory Pack Quantity | 80 |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 30 C |
Actuator | Round |
Contact Form | SPDT |
Current Rating | 250 mA |
Termination Style | Solder Lug |
Voltage Rating AC | 125 VAC |
Illuminated | Non-Illuminated |
Number of Positions | 10 Position |
Voltage Rating | 125 VAC, 28 VDC |
Voltage Rating DC | 28 VDC |
Contact Style | Non-Shorting |
Index Angle | 36 deg |
Index Stops | Continuous |
Number of Decks | 1 Deck |
Number of Poles per Deck | 1 Pole |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.