M4L-2-3
- Manufacturer Name:
- Signal Transformer
Signal Transformer M4L-2-3
Power Transformers 50\60 Hz, Laminated Transformer, Medical Grade
- Active
Availability
- Factory Lead Time:
- On Order with Factory
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Signal Transformer |
---|---|
Manufacturers Part # | M4L-2-3 |
Series | M4L |
Lead Time | On Order with Factory |
Industry Alias | 530-M4L-2-3, M4L-2-3 |
Factory Pack Quantity | 1 |
Height | 95.3 mm |
Length | 106.68 mm |
Width | 103.51 mm |
Type | International Series Transformer |
Mounting Style | Chassis |
Termination Style | Screw |
Power Rating | 300 VA |
Tradename | More-4-Less |
Primary Voltage Rating | 210 VAC, 230 VAC, 250 VAC |
Secondary Voltage Rating | 115 V |
Operating Frequency | 50 Hz/60 Hz |
Secondary Current Rating | 2.6 A |
Primary Winding | Single Primary Winding |
Secondary Winding | Single Secondary Winding |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504314065 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.