M36N-4E
- Manufacturer Name:
- NMB Technologies
NMB Technologies M36N-4E
STANDARD ROUND DC BRUSH
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | NMB Technologies |
---|---|
Manufacturers Part # | M36N-4E |
Lead Time | 12 Week Lead Time |
Industry Alias | 472-M36N-4E |
Factory Pack Quantity | 1 |
Length | 57 mm |
Type | DC Mini Motor |
Product | DC Motors |
Voltage Rating | 24 V |
Tradename | Brush |
Motor Drive Type | DC Mini Motor |
No Load Speed | 10300 RPM |
Continuous Torque | 328 mN-m |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8501312000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.