LZ23-3
- Manufacturer Name:
- ebm-papst Inc.
ebm-papst Inc. LZ23-3
Fan Accessories Plastic Finger Guard for 3000 Series, Barbed Inserts, A3 Guard
- Active
Availability
- Factory Lead Time:
- 20 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | ebm-papst Inc. |
---|---|
Manufacturers Part # | LZ23-3 |
Series | 3000 |
Lead Time | 20 Week Lead Time |
Industry Alias | 5912-LZ23-3 |
Factory Pack Quantity | 1 |
Height | 5 mm |
Length | 92 mm |
Width | 92 mm |
Material | Plastic |
Type | Guard |
For Use With | 3000 fan series |
Product | Fan Guards and Filters |
Size | 92 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8414901080 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.