LY4N-DC24
- Manufacturer Name:
- Omron Automation
Omron Automation LY4N-DC24
General Purpose Relays RELAY 4PDT 10A 24VDC
- Active
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Omron Automation |
---|---|
Manufacturers Part # | LY4N-DC24 |
Series | LY |
Lead Time | 8 Week Lead Time |
Industry Alias | 653-LY4N-DC24, LY4N-DC24 |
Packaging | Bulk |
Factory Pack Quantity | 1 |
Height | 36 mm |
Length | 41.5 mm |
Width | 28 mm |
Type | Standard |
Mounting Style | Panel Mount |
Contact Form | 4PDT (4 Form C) |
Contact Material | Silver Alloy (Ag) |
Product | Power Relays |
Coil Type | Non-Latching |
Coil Voltage | 24 VDC |
Contact Termination | Quick Connect |
Power Consumption | 1.5 W |
Coil Current | 69 mA |
Coil Resistance | 350 Ohms |
Relay Contact Form | 4 Form C (4PDT-NO, NC) |
Switching Voltage | 250 VAC, 125 VDC |
Coil Termination | Quick Connect |
Contact Current Rating | 10 A |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536410050 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.