LRU616R
- Manufacturer Name:
- Littelfuse Fuses
Littelfuse Fuses LRU616R
ACS 600V CLASS R REDUCER 100 TO 60A
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Littelfuse Fuses |
---|---|
Manufacturers Part # | LRU616R |
Lead Time | 12 Week Lead Time |
Industry Alias | 576-LRU616R |
Factory Pack Quantity | 1 |
Type | R Class Fuse |
Mounting Style | Panel |
Current Rating | 100 A |
Termination Style | Quick Connect |
Product | Reducers |
Voltage Rating | 600 V |
Fuse Size - Group | Class R |
Body Material | Copper Alloy |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536908585 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.