LPHV0002Z
- Manufacturer Name:
- Littelfuse Fuses
Littelfuse Fuses LPHV0002Z
1000VDC 10X38 FHLDR 2-POLE
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Littelfuse Fuses |
---|---|
Manufacturers Part # | LPHV0002Z |
Lead Time | 12 Week Lead Time |
Industry Alias | 576-LPHV0002Z |
Factory Pack Quantity | 1 |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 55 C |
Illumination | Non-Illuminated |
Type | Touch-Safe |
Mounting Style | DIN Rail |
Current Rating | 30 A |
Termination Style | Pressure Plate |
Product | Fuse Holders |
Voltage Rating | 600 VAC, 1 kVDC |
Color | White |
Number of Poles | 2 Pole |
Fuse Size - Group | 10 mm x 38 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536100040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.