LP3-41D322R-ZZ
- Manufacturer Name:
- OTTO
OTTO LP3-41D322R-ZZ
Pushbutton Switches
- Active
Availability
- Factory Lead Time:
- 10 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | OTTO |
---|---|
Manufacturers Part # | LP3-41D322R-ZZ |
Lead Time | 10 Week Lead Time |
Factory Pack Quantity | 1 |
Type | Momentary Action |
Mounting Style | Panel Mount |
Actuator | Round |
Contact Form | SPST-NO |
Contact Plating | Silver |
Current Rating | 5 A |
Illumination Color | Red |
Termination Style | Solder Lug |
Voltage Rating AC | 115 VAC |
Illuminated | Illuminated |
Lamp Type | LED |
Product | Standard Switches |
IP Rating | IP68S |
Voltage Rating DC | 28 VDC |
Cap Color | Red |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536509031 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.