LL68
- Manufacturer Name:
- Thomas & Betts
Thomas & Betts LL68
Thomas & Betts
- Active
Availability
- Factory Lead Time:
- 5 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Thomas & Betts |
---|---|
Manufacturers Part # | LL68 |
Lead Time | 5 Week Lead Time |
Industry Alias | LL68 |
Factory Pack Quantity | 1 |
Length | 16.51 mm |
Maximum Operating Temperature | + 200 C |
Minimum Operating Temperature | - 55 C |
Type | Toroidal |
Mounting Style | PCB Mount |
Termination Style | Radial |
Product | Power Inductors |
Tolerance | 20 % |
Lead Spacing | 0.52 in |
Application | High Current |
Inductance | 680 uH |
Maximum DC Current | 3.8 A |
Maximum DC Resistance | 113 mOhms |
Termination | Standard |
Diameter | 32.512 mm |
Test Frequency | 1 kHz |
Shielding | Unshielded |
Core Type | Toroidal - Horizontal Mount |
Core Material | Ferrite |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694010 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.