LCA2/0-38H-X
- Manufacturer Name:
- Panduit
Panduit LCA2/0-38H-X
Terminals Copper Compression Lug 1 45 DEG ANGLE
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Panduit |
---|---|
Manufacturers Part # | LCA2/0-38H-X |
Series | LCA |
Lead Time | 12 Week Lead Time |
Industry Alias | 644-LCA2/0-38H-X |
Factory Pack Quantity | 1 |
Type | Color-Coded Barrel |
Mounting Style | Cable Mount / Free Hanging |
Contact Plating | Tin |
Mounting Angle | 45 deg |
Termination Style | Crimp |
Contact Material | Copper |
Product | Terminals |
Tradename | Pan-Lug |
Color | Black |
Stud - Tab Size | 3/8 in |
Wire Gauge Min | 38 AWG |
Insulation | Not Insulated |
Wire Gauge | 2/0 AWG |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.