L934CB/GD
- Manufacturer Name:
- Kingbright
Kingbright L934CB/GD
LED Circuit Board Indicators GREEN DIFFUSED R/A DISC BY MFG 7/05
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Kingbright |
---|---|
Manufacturers Part # | L934CB/GD |
Series | WP-934 |
Lead Time | 12 Week Lead Time |
Industry Alias | 604-L934CB/GD |
Factory Pack Quantity | 1 |
Height | 7.3 mm |
If - Forward Current | 20 mA |
Illumination Color | Green |
Configuration | 1 Single Color LED, Single Level |
Mounting Type | Through Hole |
Number of LEDs | 1 |
LED Size | 3 mm |
Orientation | Right Angle |
Lens Color-Style | Diffused |
Lens Shape | Dome |
Viewing Angle | 40 deg |
Wavelength | 568 nm |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8541410000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.