L7676CSURC
- Manufacturer Name:
- Kingbright
Kingbright L7676CSURC
Standard LEDs - Through Hole HYPER RED WATER CLR 800mcd @ 20mA
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Kingbright |
---|---|
Manufacturers Part # | L7676CSURC |
Lead Time | 12 Week Lead Time |
Industry Alias | 604-L7676CSURC |
Factory Pack Quantity | 1 |
Height | 4 mm |
Length | 7.6 mm |
Width | 7.6 mm |
If - Forward Current | 20 mA |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Vr - Reverse Voltage | 5 V |
Mounting Style | Through Hole |
Illumination Color | Red |
Power Rating | 170 mW |
Product | Red LEDs |
Operating Supply Voltage | 2.5 V |
Vf - Forward Voltage | 1.9 V |
Wavelength-Color Temperature | 628 nm |
LED Size | 7.6 mm x 7.6 mm |
Luminous Intensity | 1000 mcd |
Lens Transparency | Water Clear |
Lens Shape | Dome |
Viewing Angle | 70 deg |
Lens Dimensions | 3 mm |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8541410000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.