L75QS040.V
- Manufacturer Name:
- Littelfuse Fuses
Littelfuse Fuses L75QS040.V
750VDC HIGHSPEED SEMICONDUCTOR FUSE 40A
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Littelfuse Fuses |
---|---|
Manufacturers Part # | L75QS040.V |
Lead Time | 12 Week Lead Time |
Industry Alias | 576-L75QS040.V |
Factory Pack Quantity | 5 |
Length | 73.03 mm |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 55 C |
Mounting Style | Stud |
Current Rating | 40 A |
Termination Style | Bolt Down |
Product | Specialty Fuses |
Voltage Rating DC | 750 VDC |
Diameter | 30.94 mm |
Indicator Style | Without Indicator |
Body Style | Round Body Fuses |
Fuse Size - Group | 30.94 mm x 73.03 mm |
Interrupt Rating | 50 kA at 750 VDC |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536100040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.