L132XPGC
- Manufacturer Name:
- Kingbright
Kingbright L132XPGC
Standard LEDs - Through Hole GREEN WATER CLEAR
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Kingbright |
---|---|
Manufacturers Part # | L132XPGC |
Lead Time | 12 Week Lead Time |
Industry Alias | 604-L132XPGC, L-132XPGC |
Packaging | Bag |
Factory Pack Quantity | 1 |
If - Forward Current | 10 mA |
Mounting Style | Through Hole |
Illumination Color | Green |
Product | Green LEDs |
Operating Supply Voltage | 2.5 V |
Package - Case | T-1 (3 mm) |
Wavelength-Color Temperature | 565 nm |
LED Size | T-1 (3 mm) |
Luminous Intensity | 10 mcd |
Lens Transparency | Water Clear |
Viewing Angle | 50 deg |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8541410000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.