L000810-01
- Manufacturer Name:
- TE Connectivity Laird External Antennas
TE Connectivity Laird External Antennas L000810-01
Antennas PCB ANT, SMD, SCSP B-2b, 2496-5000MHz
- Active
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Laird External Antennas |
---|---|
Manufacturers Part # | L000810-01 |
Lead Time | 8 Week Lead Time |
Industry Alias | 712-L000810-01 |
Packaging | Reel |
Factory Pack Quantity | 3000 |
Height | 1.61 mm |
Length | 20 mm |
Width | 10 mm |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Mounting Style | PCB Mount |
Termination Style | SMD/SMT |
Power Rating | 5 W |
Product | PCB Antennas |
Impedance | 50 Ohms |
Maximum Frequency | 5 GHz |
Minimum Frequency | 2.484 GHz |
Number of Bands | 3 Band |
Gain | 4.2 dBi |
VSWR | 2.6:1 |
Polarization | Linear |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8517710000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.