L000379-04
- Manufacturer Name:
- TE Connectivity Laird External Antennas
TE Connectivity Laird External Antennas L000379-04
Antennas Panel,5G/4G,2x2MIMO,9dBi,GNSS, 500cm SMA
- Active
Availability
- Factory Lead Time:
- 21 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Laird External Antennas |
---|---|
Manufacturers Part # | L000379-04 |
Lead Time | 21 Week Lead Time |
Industry Alias | 239-L000379-04 |
Packaging | Box |
Factory Pack Quantity | 1 |
Height | 90 mm |
Length | 295 mm |
Width | 295 mm |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Mounting Style | Wall Mount |
Termination Style | Connector |
Power Rating | 5 W |
Product | Modules |
Cable Type | RG174 |
IP Rating | IP67 |
Impedance | 50 Ohms |
Maximum Frequency | 6 GHz |
Minimum Frequency | 617 MHz |
Number of Bands | 6 Band |
Antenna Connector Type | SMA Male |
Gain | 10.6 dBi, 28 dB |
VSWR | 2:1, 2.5:1 |
Polarization | Linear, RHCP |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8529109000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.