KUP-14D15F-24
- Manufacturer Name:
- TE Connectivity Potter & Brumfield
TE Connectivity Potter & Brumfield KUP-14D15F-24
General Purpose Relays Relay 3PDT 10A 24VDC 472Ohm Plain Case
- Active
Availability
- Factory Lead Time:
- 21 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Potter & Brumfield |
---|---|
Manufacturers Part # | KUP-14D15F-24 |
Series | KUP |
Lead Time | 21 Week Lead Time |
Industry Alias | 1-1393118-9, 655-KUP-14D15F-24, KUP-14D15F-24 |
Factory Pack Quantity | 150 |
Height | 48.4 mm |
Length | 38.9 mm |
Width | 35.7 mm |
Type | Industrial Relay |
Mounting Style | Socket |
Contact Form | 3PDT (3 Form C) |
Contact Material | Silver Cadmium Oxide (AgCdO) |
Product | Power Relays |
Compliance | UR, CSA |
Coil Type | Non-Latching |
Coil Voltage | 24 VDC |
Contact Termination | Quick Connect |
Maximum Switching Current | 10 A |
Power Consumption | 1.2 W |
Coil Resistance | 472 Ohms |
Relay Contact Form | 3 Form C (3PDT-NO, NC) |
Switching Voltage | 240 VAC |
Contact Current Rating | 10 A |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536410050 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.