KRPSA10.1SFT
- Manufacturer Name:
- Littelfuse Relays
Littelfuse Relays KRPSA10.1SFT
Time Delay & Timing Relays PROGRAMMABLETIMER
- Active
Availability
- Factory Lead Time:
- 10 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Littelfuse Relays |
---|---|
Manufacturers Part # | KRPSA10.1SFT |
Lead Time | 10 Week Lead Time |
Industry Alias | 576-KRPSA10.1SFT |
Factory Pack Quantity | 1 |
Contact Form | SPDT (1 Form C) |
Termination Style | Quick Connect Terminal |
Display Type | None |
Contact Rating | 10 A |
Relay Contact Form | 1 Form C (SPDT-NO, NC) |
Timing Range | 0.1 s |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536100040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.