KPA-2106SYCK
- Manufacturer Name:
- Kingbright
Kingbright KPA-2106SYCK
Standard LEDs - SMD
- Active
Availability
- Factory Lead Time:
- 6 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Kingbright |
---|---|
Manufacturers Part # | KPA-2106SYCK |
Lead Time | 6 Week Lead Time |
Factory Pack Quantity | 2000 |
Height | 1 mm |
Length | 2.1 mm |
Width | 0.6 mm |
If - Forward Current | 20 mA |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Mounting Style | SMD/SMT |
Illumination Color | Yellow |
Power Rating | 75 mW |
Product | Yellow LEDs |
Package - Case | 0805 (2012 metric) |
Moisture Sensitive | Yes |
Vf - Forward Voltage | 2 V |
Wavelength-Color Temperature | 590 nm |
Orientation | Side View |
Lens Color | Colorless |
Luminous Intensity | 150 mcd |
Lens Transparency | Water Clear |
Lens Shape | Semitube |
Viewing Angle | 120 deg |
Lens Dimensions | 1.7 mm x 0.6 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8541402000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.