KLKD003.T
- Manufacturer Name:
- Littelfuse Fuses
Littelfuse Fuses KLKD003.T
FUS 600VAC/DC F/A MIDGET 3A
Tariff May Apply. Tariffs are estimated during the checkout process after the shipping address is entered and before you submit the order. Tariff rates are subject to change.
- Active
Availability
- Factory Lead Time:
- 10 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Littelfuse Fuses |
---|---|
Manufacturers Part # | KLKD003.T |
Lead Time | 10 Week Lead Time |
Industry Alias | 576-KLKD003.T |
Factory Pack Quantity | 10 |
Length | 38.1 mm |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 55 C |
Type | AC/DC Rated Fast Acting Midget Fuse |
Mounting Style | Holder |
Current Rating | 3 A |
Termination Style | Cartridge |
Voltage Rating AC | 600 VAC |
Product | Midget Fuses |
Tradename | POWR-GARD |
Diameter | 10.31 mm |
Resistance | 77.3 mOhms |
Voltage Rating DC | 600 VDC |
Indicator Style | Without Indicator |
Body Style | Cartridge Fuses |
Fuse Size - Group | Midget |
Fuse Type | Fast Blow |
Interrupt Rating | 100 kA at 600 VAC |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536100040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.