K1ABAAAAAP
- Manufacturer Name:
- OTTO
OTTO K1ABAAAAAP
Rocker Switches RockerSwitch Q.C.Std 1-C NONE OFF SPST
- Active
Availability
- Factory Lead Time:
- 6 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | OTTO |
---|---|
Manufacturers Part # | K1ABAAAAAP |
Series | K1 |
Lead Time | 6 Week Lead Time |
Industry Alias | 999-K1ABAAAAAP, K1ABAAAAAP |
Factory Pack Quantity | 1 |
Type | Sealed Rocker Switch |
Mounting Style | Panel Mount |
Actuator | Rocker |
Contact Form | SPST |
Contact Plating | Silver |
Current Rating | 5 A, 16 A |
Switch Function | 1-C - NONE - OFF |
Terminal Seal | Sealed |
Termination Style | Quick Connect |
Voltage Rating AC | 125 VAC, 250 VAC |
Illuminated | Non-Illuminated |
Actuator Style | Rocker |
Product | Rocker Switches |
Color | Black |
IP Rating | IP68S, IP69K |
Voltage Rating DC | 28 VDC |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509065 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.