JWD-172-155
- Manufacturer Name:
- TE Connectivity Potter & Brumfield
TE Connectivity Potter & Brumfield JWD-172-155
Reed Relays DIP 5/6 VDC SPDT No suppression diode
- Active
Availability
- Factory Lead Time:
- 53 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Potter & Brumfield |
---|---|
Manufacturers Part # | JWD-172-155 |
Lead Time | 53 Week Lead Time |
Industry Alias | 2-1393771-2, 655-JWD-172-155, JWD-172-155 |
Packaging | Tube |
Factory Pack Quantity | 25 |
Contact Form | SPDT (1 Form C) |
Contact Material | Ruthenium |
Coil Voltage | 5 VDC/6 VDC |
Coil Resistance | 200 Ohms |
Relay Contact Form | 1 Form C (SPDT-NO, NC) |
Coil Suppression Diode | No |
Maximum Switched Power | 10 W |
Maximum Switched Current | 500 mA |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536410030 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.