JLLS125.X
- Manufacturer Name:
- Littelfuse Fuses
Littelfuse Fuses JLLS125.X
FUS 600V F/A CLASS T 125A
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Littelfuse Fuses |
---|---|
Manufacturers Part # | JLLS125.X |
Lead Time | 12 Week Lead Time |
Industry Alias | 576-JLLS125.X |
Factory Pack Quantity | 1 |
Length | 82.6 mm |
Type | Fast Acting Fuse |
Mounting Style | Holder |
Current Rating | 125 A |
Termination Style | Cartridge |
Voltage Rating AC | 600 VAC |
Product | Class T Fuses |
Tradename | POWR-GARD |
Voltage Rating DC | 300 VDC |
Diameter | 27.4 mm |
Indicator Style | Without Indicator |
Body Style | Cartridge Leaded Fuses |
Fuse Size - Group | Class T |
Fuse Type | Fast Blow |
Interrupt Rating | 20 kA at 300 VDC |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536100040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.